CY74FCT2245ATSOCT

Texas Instruments
595-CY74FCT2245ATOCT
CY74FCT2245ATSOCT

Mfr.:

Description:
Bus Transceivers Octal Bus Xcvr A 595 -CY74FCT2245ATSOC A A 595-CY74FCT2245ATSOC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,435

Stock:
1,435 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹75.48 ₹75.48
₹53.86 ₹538.60
₹48.45 ₹1,211.25
₹42.49 ₹4,249.00
₹39.69 ₹9,922.50
₹38.02 ₹19,010.00
₹37.92 ₹37,920.00
Full Reel (Order in multiples of 2000)
₹36.34 ₹72,680.00
₹35.97 ₹1,43,880.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Bus Transceivers
RoHS:  
3-State
FCT
1 Circuit
4.6 ns
SOIC-20
TTL
TTL
12 mA
- 15 mA
4.75 V
5.25 V
- 40 C
+ 85 C
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Function: Bus Transceiver
Mounting Style: SMD/SMT
Number of Channels: 8 Channel
Operating Supply Current: 100 uA
Polarity: Non-Inverting
Product: Standard Transceivers
Product Type: Bus Transceivers
Series: CY74FCT2245T
Factory Pack Quantity: 2000
Subcategory: Logic ICs
Unit Weight: 500.700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542319000
MXHTS:
8542310399
ECCN:
EAR99
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Malaysia
Country of Diffusion:
Germany
The country is subject to change at the time of shipment.