DAC0800LCM/NOPB

Texas Instruments
926-DAC0800LCM/NOPB
DAC0800LCM/NOPB

Mfr.:

Description:
Digital to Analog Converters - DAC 8-BIT D/A C A 926-DA C0800LCMX/NOPB A 92 A 926-DAC0800LCMX/NOPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 9,932

Stock:
9,932 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹331.72 ₹331.72
₹249.72 ₹2,497.20
₹210.59 ₹5,264.75
₹196.61 ₹18,874.56
₹191.02 ₹55,013.76
₹187.29 ₹98,889.12
₹182.63 ₹1,84,091.04
₹177.97 ₹4,52,755.68
₹174.25 ₹8,36,400.00

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹265.56
Min:
1

Similar Product

Texas Instruments DAC0800LCMX/NOPB
Texas Instruments
Digital to Analog Converters - DAC 8B DAC A 926-DAC0800 LCM/NOPB A 926-DAC0 A 926-DAC0800LCM/NOPB

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Digital to Analog Converters - DAC
RoHS:  
DAC0800
8 bit
6.6 MS/s
1 Channel
100 ns
Current Unbuffered
Parallel
+/- 4.5 V to +/- 18 V
+/- 4.5 V to +/- 18 V
0 C
+ 70 C
SMD/SMT
SOIC-Narrow-16
Tube
Brand: Texas Instruments
Features: Current Output
Gain Error: 0.2 % FSR
INL - Integral Nonlinearity: +/- 0.5 LSB
Number of Converters: 1 Converter
Operating Supply Current: 2.3 mA
Pd - Power Dissipation: 500 mW (1/2 W)
Power Consumption: 33 mW
Product Type: DACs - Digital to Analog Converters
Factory Pack Quantity: 48
Subcategory: Data Converter ICs
Supply Voltage - Max: 18 V
Supply Voltage - Min: 4.5 V
Unit Weight: 420.400 mg
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
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
United Kingdom
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.