DAC0802LCMX

926-DAC0802LCMX
DAC0802LCMX

Mfr.:

Description:
Digital to Analog Converters - DAC 8-Bit D/A Converter 16-SOIC 0 to 70 A 926-DAC0802LCMX/NOPB

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Similar Product

Texas Instruments DAC0802LCMX/NOPB
Texas Instruments
Digital to Analog Converters - DAC 8B D/A Cnvtr

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Digital to Analog Converters - DAC
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS: N
DAC0802
8 bit
0 C
+ 70 C
SMD/SMT
SOIC-Narrow-16
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Features: Current Output
Gain Error: 0.2 % FSR
Power Consumption: 33 mW
Product Type: DACs - Digital to Analog Converters
Factory Pack Quantity: 2500
Subcategory: Data Converter ICs
Unit Weight: 420.400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390040
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.