DAC3161IRGCT

Texas Instruments
595-DAC3161IRGCT
DAC3161IRGCT

Mfr.:

Description:
Digital to Analog Converters - DAC SGL 14-/12-/10-bit 5 00 MSPS DAC A 595-D A 595-DAC3161IRGCR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 238

Stock:
238 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 238 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹2,927.72 ₹2,927.72
₹2,368.64 ₹23,686.40
₹2,228.87 ₹55,721.75
₹2,102.14 ₹2,10,214.00
Full Reel (Order in multiples of 250)
₹2,021.07 ₹5,05,267.50
₹1,983.80 ₹9,91,900.00
1,000 Quote
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Digital to Analog Converters - DAC
RoHS:  
DAC3161
12 bit
500 MS/s
1 Channel
11 ns
Current
Parallel
1.8 V, 3.3 V
1.8 V
- 40 C
+ 85 C
SMD/SMT
VQFN-64
Reel
Cut Tape
MouseReel
Architecture: Current Source
Brand: Texas Instruments
DNL - Differential Nonlinearity: +/- 0.2 LSB
Features: Low Power
INL - Integral Nonlinearity: +/- 0.5 LSB
Moisture Sensitive: Yes
Number of Converters: 1 Converter
Pd - Power Dissipation: 375 mW
Power Consumption: 375 mW
Product Type: DACs - Digital to Analog Converters
Reference Voltage: 1.2 V
SFDR - Spurious Free Dynamic Range: 82 dB
Factory Pack Quantity: 250
Subcategory: Data Converter ICs
Supply Voltage - Max: 1.89 V, 3.45 V
Supply Voltage - Min: 1.71 V, 3.15 V
Unit Weight: 227.400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.