DAC532A3YBHR

Texas Instruments
595-DAC532A3YBHR
DAC532A3YBHR

Mfr.:

Description:
Digital to Analog Converters - DAC 10-bit 300-mA curren t-source DAC with 1

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3,000

Stock:
3,000 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹233.88 ₹233.88
₹174.25 ₹1,742.50
₹159.34 ₹3,983.50
₹143.50 ₹14,350.00
₹135.11 ₹33,777.50
₹130.45 ₹65,225.00
₹126.72 ₹1,26,720.00
₹125.79 ₹3,77,370.00
₹118.34 ₹7,10,040.00

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Digital to Analog Converters - DAC
RoHS:  
DAC532A3W
10 bit
3 Channel
20 us, 25 us, 260 us
Current Buffered, Voltage Buffered
I2C, SPI
3 V to 5.5 V
3 V to 5.5 V
- 40 C
+ 125 C
SMD/SMT
DSBGA-16
Architecture: String
Brand: Texas Instruments
DNL - Differential Nonlinearity: 1 LSB
Gain Error: 0.25 %FSR, 16.6 %FSR
INL - Integral Nonlinearity: 1.25 LSB
Operating Supply Current: 150 uA, 172 uA
Product: Smart Digital-to-Analog Converters
Product Type: DACs - Digital to Analog Converters
Reference Type: Internal
Shutdown: No Shutdown
Factory Pack Quantity: 3000
Subcategory: Data Converter ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 3 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CAHTS:
8542390000
USHTS:
8542390040
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

DAC53xAxW Current-Source DACs

Texas Instruments DAC53xAxW Current-Source Digital-to-Analog Converters (DACs) are 10-bit, buffered voltage-output and current-output smart digital-to-analog-converters (DAC). The DAC53xAxW devices support a current source that can be used for linear control of laser diodes and miniature motors. These devices support Hi-Z power-down mode and Hi-Z output during power-off conditions for voltage output. Channel 1 can be configured as a voltage-output DAC or a comparator. The voltage-output DACs provide a force-sense option for use as a programmable comparator and current sink. The multifunction GPIO, function generation, and programmable nonvolatile memory (NVM) enable these smart DACs for processor-less applications and design reuse. These devices automatically detect SPI or I2C interfaces and contain an internal reference.