DAC5574IDGSR

Texas Instruments
595-DAC5574IDGSR
DAC5574IDGSR

Mfr.:

Description:
Digital to Analog Converters - DAC 8-bit Quad Converter with I2C interface A 595-DAC5574IDGS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2,900

Stock:
2,900 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹427.70 ₹427.70
₹325.20 ₹3,252.00
₹299.11 ₹7,477.75
₹271.15 ₹27,115.00
₹257.18 ₹64,295.00
₹248.79 ₹2,48,790.00
Full Reel (Order in multiples of 2500)
₹240.40 ₹6,01,000.00
5,000 Quote
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
₹503.17
Min:
1

Similar Product

Texas Instruments DAC5574IDGS
Texas Instruments
Digital to Analog Converters - DAC 8-bit Quad Converter with I2C interface A 595-DAC5574IDGSR

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Digital to Analog Converters - DAC
RoHS:  
DAC5574
8 bit
188 kS/s
4 Channel
12 us
Voltage Buffered
2-Wire, I2C
2.7 V to 5.5 V
2.7 V to 5.5 V
- 40 C
+ 105 C
SMD/SMT
MSOP-10
Reel
Cut Tape
MouseReel
Architecture: Resistor-String
Brand: Texas Instruments
Development Kit: DAC5574EVM
DNL - Differential Nonlinearity: +/- 0.02 LSB
Features: Cost Optimized, Low Power
Gain Error: 1 % FSR
INL - Integral Nonlinearity: +/- 0.5 LSB
Moisture Sensitive: Yes
Number of Converters: 4 Converter
Power Consumption: 1.5 mW
Product Type: DACs - Digital to Analog Converters
Factory Pack Quantity: 2500
Subcategory: Data Converter ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 2.7 V
Unit Weight: 23.700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
China
Country of Diffusion:
Taiwan
The country is subject to change at the time of shipment.