DAC5681ZIRGCR

Texas Instruments
595-DAC5681ZIRGCR
DAC5681ZIRGCR

Mfr.:

Description:
Digital to Analog Converters - DAC 16B 1.0 GSPS 2x-4x I nterpolating DAC A A 595-DAC5681ZIRGCT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 2000   Multiples: 2000
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2000)
₹4,358.03 ₹87,16,060.00

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹6,916.75
Min:
1

Similar Product

Texas Instruments DAC5681ZIRGCT
Texas Instruments
Digital to Analog Converters - DAC 16B 1.0 GSPS 2x-4x I nterpolating DAC A A 595-DAC5681ZIRGCR

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Digital to Analog Converters - DAC
RoHS:  
DAC5681Z
16 bit
1 GS/s
1 Channel
10.4 ns
Parallel
- 40 C
+ 85 C
SMD/SMT
VQFN-64
Reel
Architecture: Current Sink
Brand: Texas Instruments
Development Kit: DAC5681ZEVM
Features: Ultra High Speed
Moisture Sensitive: Yes
Number of Converters: 1 Converter
Power Consumption: 800 mW
Product Type: DACs - Digital to Analog Converters
SFDR - Spurious Free Dynamic Range: 81 dB
SNR - Signal to Noise Ratio: 79 dB
Factory Pack Quantity: 2000
Subcategory: Data Converter ICs
Supply Voltage - Max: 3.3 V
Supply Voltage - Min: 3.3 V
Unit Weight: 227.400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390040
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.