DAC5681ZIRGCT

Texas Instruments
595-DAC5681ZIRGCT
DAC5681ZIRGCT

Mfr.:

Description:
Digital to Analog Converters - DAC 16B 1.0 GSPS 2x-4x I nterpolating DAC A A 595-DAC5681ZIRGCR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 68

Stock:
68
Can Dispatch Immediately
On Order:
250
Expected 03-06-2026
Factory Lead Time:
18
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹6,916.75 ₹6,916.75
₹5,739.89 ₹57,398.90
₹5,445.44 ₹1,36,136.00
₹5,410.03 ₹5,41,003.00
Full Reel (Order in multiples of 250)
₹4,967.43 ₹12,41,857.50
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Digital to Analog Converters - DAC
RoHS:  
DAC5681Z
16 bit
1 GS/s
1 Channel
10.4 ns
Current
Parallel
- 40 C
+ 85 C
SMD/SMT
VQFN-64
Reel
Cut Tape
MouseReel
Architecture: Current Sink
Brand: Texas Instruments
Development Kit: DAC5681ZEVM
DNL - Differential Nonlinearity: 2 LSB
Features: Ultra High Speed
INL - Integral Nonlinearity: 4 LSB
Moisture Sensitive: Yes
Number of Converters: 1 Converter
Pd - Power Dissipation: 910 mW
Power Consumption: 800 mW
Product Type: DACs - Digital to Analog Converters
SFDR - Spurious Free Dynamic Range: 81 dB
SNR - Signal to Noise Ratio: 79 dB
Factory Pack Quantity: 250
Subcategory: Data Converter ICs
Supply Voltage - Max: 1.9 V, 3.6 V
Supply Voltage - Min: 1.7 V, 3 V
Unit Weight: 227.400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390040
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.