DAC6574IDGSR

Texas Instruments
595-DAC6574IDGSR
DAC6574IDGSR

Mfr.:

Description:
Digital to Analog Converters - DAC 10-bit Quad w/I2C in terface A 595-DAC65 A 595-DAC6574IDGS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
6 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹628.03 ₹628.03
₹481.74 ₹4,817.40
₹445.40 ₹11,135.00
₹405.33 ₹40,533.00
₹389.49 ₹97,372.50
₹382.97 ₹1,91,485.00
₹380.17 ₹3,80,170.00
Full Reel (Order in multiples of 2500)
₹359.67 ₹8,99,175.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
₹692.33
Min:
1

Similar Product

Texas Instruments DAC6574IDGS
Texas Instruments
Digital to Analog Converters - DAC 10-bit Quad w/I2C in terface A 595-DAC65 A 595-DAC6574IDGSR

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Digital to Analog Converters - DAC
RoHS:  
DAC6574
10 bit
188 kS/s
4 Channel
2-Wire, I2C
- 40 C
+ 105 C
SMD/SMT
MSOP-10
Reel
Cut Tape
MouseReel
Architecture: Resistor-String
Brand: Texas Instruments
Development Kit: DAC6574EVM
Features: Cost Optimized, Low Power
Gain Error: 1 % FSR
Moisture Sensitive: Yes
Number of Converters: 4 Converter
Power Consumption: 1.5 mW
Product Type: DACs - Digital to Analog Converters
Factory Pack Quantity: 2500
Subcategory: Data Converter ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 2.7 V
Unit Weight: 23.700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390040
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.