DAC70504RTER

Texas Instruments
595-DAC70504RTER
DAC70504RTER

Mfr.:

Description:
Digital to Analog Converters - DAC True 14-Bit 4-chann el SPI Vout DAC in A A 595-DAC70504RTET

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 3000   Multiples: 3000
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 3000)
₹1,015.66 ₹30,46,980.00

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹1,871.99
Min:
1

Similar Product

Texas Instruments DAC70504RTET
Texas Instruments
Digital to Analog Converters - DAC True 14-Bit 4-chann el SPI Vout DAC in A A 595-DAC70504RTER

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Digital to Analog Converters - DAC
RoHS:  
DAC70504
- 40 C
+ 125 C
SMD/SMT
WQFN-16
Reel
Brand: Texas Instruments
Features: Reset to Mid-Scale, Small Size
Gain Error: 0.14 % FSR
Moisture Sensitive: Yes
Power Consumption: 17 mW
Product Type: DACs - Digital to Analog Converters
Factory Pack Quantity: 3000
Subcategory: Data Converter ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542390000
CAHTS:
8542390000
USHTS:
8542390040
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

DACx0504 Voltage-Output DACs

Texas Instruments DACx0504 Voltage-Output Digital-to-Analog Converters (DACs) are low-power, four-channel, buffered voltage-output DACs with 16 or 14-bit resolution. The DACx0504 includes a low drift, 2.5- internal reference, eliminating the need for an external precision reference in most applications. A user-selectable gain configuration provides full-scale output voltages of 1.25V (gain = 1/2), 2.5V (gain = 1), or 5V (gain = 2). These devices operate from a single 2.7V to 5.5V supply, are specified monotonic, and provide high linearity of ±1LSB INL.