DAC7573IPW

Texas Instruments
595-DAC7573IPW
DAC7573IPW

Mfr.:

Description:
Digital to Analog Converters - DAC Quad 12-Bit 10us w/I 2C Dig Interface A A 595-DAC7573IPWR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 366

Stock:
366 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹2,063.94 ₹2,063.94
₹1,651.15 ₹16,511.50
₹1,442.43 ₹36,060.75
₹1,434.97 ₹1,29,147.30
₹1,404.22 ₹3,79,139.40
₹1,344.59 ₹7,26,078.60

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Digital to Analog Converters - DAC
RoHS:  
DAC7573
12 bit
43 kS/s
4 Channel
12 us
Voltage Buffered
2-Wire, I2C
2.7 V to 5.5 V
2.7 V to 5.5 V
- 40 C
+ 85 C
SMD/SMT
TSSOP-16
Tube
Architecture: Resistor-String
Brand: Texas Instruments
Development Kit: DAC7573EVM
DNL - Differential Nonlinearity: +/- 1 LSB
Gain Error: 1 % FSR
INL - Integral Nonlinearity: +/- 8 LSB
Number of Converters: 4 Converter
Power Consumption: 1.8 mW
Product Type: DACs - Digital to Analog Converters
Factory Pack Quantity: 90
Subcategory: Data Converter ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 2.7 V
Unit Weight: 63 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Taiwan
Country of Diffusion:
Taiwan
The country is subject to change at the time of shipment.