DAC7612UB

Texas Instruments
595-DAC7612UB
DAC7612UB

Mfr.:

Description:
Digital to Analog Converters - DAC Dual 12-Bit Serial I nput A 595-DAC7612U A 595-DAC7612UB/2K5

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2,314

Stock:
2,314 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹1,641.83 ₹1,641.83
₹1,303.59 ₹13,035.90
₹1,143.32 ₹28,583.00
₹1,105.11 ₹82,883.25
₹1,074.37 ₹3,22,311.00
₹1,052.93 ₹5,52,788.25

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹1,466.65
Min:
1
Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
₹1,466.65
Min:
1

Similar Product

Texas Instruments DAC7612UB/2K5
Texas Instruments
Digital to Analog Converters - DAC Dual 12-Bit Serial I nput A 595-DAC7612U A 595-DAC7612UB

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Digital to Analog Converters - DAC
RoHS:  
DAC7612
12 bit
130 kS/s
2 Channel
7 us
Voltage
3-Wire
5 V
5 V
- 40 C
+ 85 C
SMD/SMT
SOIC-8
Tube
Architecture: R-2R
Brand: Texas Instruments
DNL - Differential Nonlinearity: +/- 0.25 LSB
INL - Integral Nonlinearity: +/- 0.25 LSB
Moisture Sensitive: Yes
Number of Converters: 2 Converter
Power Consumption: 3.5 mW
Product Type: DACs - Digital to Analog Converters
Factory Pack Quantity: 75
Subcategory: Data Converter ICs
Supply Voltage - Max: 5.25 V
Supply Voltage - Min: 4.75 V
Type: Precision
Unit Weight: 76 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.