DAC7614UB

Texas Instruments
595-DAC7614UB
DAC7614UB

Mfr.:

Description:
Digital to Analog Converters - DAC Quad Ser In 12-Bit V oltage Output A 595 A 595-DAC7614UB/1K

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 75

Stock:
75 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹2,572.70 ₹2,572.70
₹2,070.46 ₹20,704.60
₹1,867.33 ₹46,683.25
₹1,795.58 ₹2,15,469.60
₹1,736.88 ₹4,86,326.40
₹1,687.49 ₹8,77,494.80
1,000 Quote

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
₹2,609.04
Min:
1

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Digital to Analog Converters - DAC
RoHS:  
DAC7614
12 bit
89 kS/s
4 Channel
10 us
Voltage
Serial
+/- 5 V/5 V
5 V
- 40 C
+ 85 C
SMD/SMT
SOIC-16
Tube
Architecture: R-2R
Brand: Texas Instruments
DNL - Differential Nonlinearity: +/- 1 LSB
Features: Reset to Mid-Scale
Gain Error: 0.2 % FSR
INL - Integral Nonlinearity: +/- 1 LSB
Moisture Sensitive: Yes
Number of Converters: 4 Converter
Power Consumption: 15 mW
Product Type: DACs - Digital to Analog Converters
Factory Pack Quantity: 40
Subcategory: Data Converter ICs
Supply Voltage - Max: 5.25 V
Supply Voltage - Min: 4.75 V
Type: Precision
Unit Weight: 420.400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390040
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.