DAC7728SPAGR

Texas Instruments
595-DAC7728SPAGR
DAC7728SPAGR

Mfr.:

Description:
Digital to Analog Converters - DAC Octal Lo Pwr 12B +/- 15V Out Para In DAC A 595-DAC7728SPAG

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 1500   Multiples: 1500
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 1500)
₹2,089.10 ₹31,33,650.00

Alternative Packaging

Mfr. Part No.:
Packaging:
Tray
Availability:
In Stock
Price:
₹3,701.11
Min:
1

Similar Product

Texas Instruments DAC7728SPAG
Texas Instruments
Digital to Analog Converters - DAC Octal Lo Pwr 12B +/- 15V Out Para In DAC A 595-DAC7728SPAGR

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Digital to Analog Converters - DAC
RoHS:  
DAC7728
12 bit
8 Channel
Parallel
- 40 C
+ 105 C
SMD/SMT
TQFP-64
Reel
Architecture: Resistor-String
Brand: Texas Instruments
Features: On-chip Offset and Gain Calibration, Reset to Mid-Scale
Gain Error: 0.01 % FSR
Moisture Sensitive: Yes
Number of Converters: 8 Converter
Power Consumption: 107 mW
Product Type: DACs - Digital to Analog Converters
Factory Pack Quantity: 1500
Subcategory: Data Converter ICs
Supply Voltage - Max: 36 V
Supply Voltage - Min: 9 V
Unit Weight: 360.600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390040
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.