DAC8771RGZT

Texas Instruments
595-DAC8771RGZT
DAC8771RGZT

Mfr.:

Description:
Digital to Analog Converters - DAC Single-Channel 16-Bi t Voltage- and Curr A 595-DAC8771RGZR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 307

Stock:
307 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹1,845.90 ₹1,845.90
₹1,471.31 ₹14,713.10
₹1,378.13 ₹34,453.25
₹1,285.88 ₹1,28,588.00
Full Reel (Order in multiples of 250)
₹1,223.45 ₹3,05,862.50
₹1,180.59 ₹5,90,295.00
2,500 Quote
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Digital to Analog Converters - DAC
RoHS:  
DAC8771
16 bit
33 kS/s
1 Channel
50 us
Current Buffered, Voltage Buffered
SPI
12 V to 36 V
2.7 V to 5.5 V
- 40 C
+ 125 C
SMD/SMT
VQFN-48
Reel
Cut Tape
MouseReel
Architecture: String
Brand: Texas Instruments
Development Kit: DAC8771EVM
DNL - Differential Nonlinearity: +/- 1 LSB
Features: Integrated Buck Boost Converter, Low Power
Gain Error: 0.05 % FSR
INL - Integral Nonlinearity: +/- 12 LSB
Moisture Sensitive: Yes
Number of Converters: 1 Converter
Pd - Power Dissipation: 275 mW
Power Consumption: 530 mW
Product Type: DACs - Digital to Analog Converters
Reference Type: External, Internal
Reference Voltage: 5 V
Shutdown: No Shutdown
Factory Pack Quantity: 250
Subcategory: Data Converter ICs
Supply Voltage - Max: 36 V
Supply Voltage - Min: 12 V
Type: Precision
Unit Weight: 144.500 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
USHTS:
8542390090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Thailand
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

DAC8771 Voltage & Current Output DAC

Texas Instruments DAC8771 Voltage and Current Output Digital-to-Analog Converter (DAC) is a single channel, precision, fully integrated 16-bit digital-to-analog converter (DAC) with adaptive power management. This device is designed to meet the requirements of industrial control applications. The adaptive power management circuit minimizes the chip's power dissipation when enabled. When programmed as a current output, the supply voltage on the current output driver is regulated between 4V and 32V based on continuous voltage feedback on the current output pin via a buck/boost converter. This circuit generates a programmable supply voltage for the voltage output stage (±15V) when programmed as a voltage output. DAC8771 contains an LDO to generate the digital supply (5V) from a single power supply pin, which is particularly helpful in isolated applications.