DAC8812IBPWR

Texas Instruments
595-DAC8812IBPWR
DAC8812IBPWR

Mfr.:

Description:
Digital to Analog Converters - DAC 16-Bit Dual Serial I nput Multiplying A A 595-DAC8812IBPW

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 2000   Multiples: 2000
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2000)
₹1,612.01 ₹32,24,020.00

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
₹2,885.78
Min:
1

Similar Product

Texas Instruments DAC8812IBPW
Texas Instruments
Digital to Analog Converters - DAC 16-Bit Dual Serial I nput Multiplying A A 595-DAC8812IBPWR

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Digital to Analog Converters - DAC
RoHS:  
DAC8812
16 bit
2 MS/s
2 Channel
Current
3-Wire, SPI
- 40 C
+ 85 C
SMD/SMT
TSSOP-16
Reel
Architecture: R-2R or Current Steering
Brand: Texas Instruments
Features: Reset to Mid-Scale
Gain Error: 0.04 % FSR
Moisture Sensitive: Yes
Number of Converters: 2 Converter
Power Consumption: 25 uW
Product Type: DACs - Digital to Analog Converters
Factory Pack Quantity: 2000
Subcategory: Data Converter ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 2.7 V
Unit Weight: 63 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390040
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.