DAC902U

Texas Instruments
595-DAC902U
DAC902U

Mfr.:

Description:
Digital to Analog Converters - DAC 12-Bit 165MSPS Speed Plus DAC A 595-DAC9 A 595-DAC902U/1K

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 18

Stock:
18 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹2,027.60 ₹2,027.60
₹1,543.99 ₹15,439.90
₹1,484.36 ₹29,687.20
₹1,467.59 ₹1,46,759.00
₹1,436.84 ₹3,73,578.40
₹1,419.13 ₹7,09,565.00
1,000 Quote

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Digital to Analog Converters - DAC
RoHS:  
DAC902
12 bit
200 MS/s
1 Channel
30 ns
Current
Parallel
3 V/5 V
3 V/5 V
- 40 C
+ 85 C
SMD/SMT
SOIC-28
Tube
Architecture: Current Source
Brand: Texas Instruments
DNL - Differential Nonlinearity: +/- 0.5 LSB
Features: Low Power
INL - Integral Nonlinearity: +/- 1 LSB
Moisture Sensitive: Yes
Number of Converters: 1 Converter
Power Consumption: 170 mW
Product Type: DACs - Digital to Analog Converters
SFDR - Spurious Free Dynamic Range: 67 dB
Factory Pack Quantity: 20
Subcategory: Data Converter ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 2.7 V
Unit Weight: 730.800 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390040
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.