DDC316CGXGT

Texas Instruments
595-DDC316CGXGT
DDC316CGXGT

Mfr.:

Description:
Analog to Digital Converters - ADC 16 Channel Current I nput 16-bit ADC A 5 A 595-DDC316CGXGR
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
18 Weeks Estimated factory production time.
Minimum: 250   Multiples: 250
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 250)
₹8,947.14 ₹22,36,785.00
500 Quote

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Analog to Digital Converters - ADC
RoHS: N
DDC316
SMD/SMT
NFBGA-64
16 bit
16 Channel
I2C
100 kS/s
Single-Ended
Sigma-Delta
5 V
3.3 V
0 C
+ 70 C
Reel
Brand: Texas Instruments
Features: Computed Tomography (CT)
INL - Integral Nonlinearity: 16 LSB
Moisture Sensitive: Yes
Number of Converters: 16 Converter
Pd - Power Dissipation: 640 mW
Product Type: ADCs - Analog to Digital Converters
Reference Type: External, Internal
Reference Voltage: 4.096 V
Shutdown: No Shutdown
Factory Pack Quantity: 250
Subcategory: Data Converter ICs
Supply Voltage - Max: 5 V
Supply Voltage - Min: 5 V
Type: ADC
Unit Weight: 1 g
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
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390030
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Korea, Republic of
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

DDC316 Current-Input Analog-to-Digital Converter

Texas Instruments DDC316 16-Bit Current-Input Analog-to-Digital Converter (ADC) combines both current-to-voltage and analog-to-digital (A/D) conversion. This combination allows 16 separate low-level current output devices (such as photodiodes) to be directly connected to the inputs and digitized. For each of the 16 inputs, the DDC316 provides a dual-switched integrator front-end. This configuration allows for continuous current integration: while one integrator is being digitized by the on-chip ADC, the other is integrating the input current. Adjustable integration times range from 10µs to 1ms. The DDC316 provides a serial interface of the output data, either multiplexed onto a single data output pin or parallel on four output pins. The output mode can be selected based on the available integration time.