DLP670REA0FYE

Texas Instruments
595-DLP670REA0FYE
DLP670REA0FYE

Mfr.:

Description:
Display Drivers & Controllers 0.67-inch WUXGA DLP digital micromirror

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 106

Stock:
106 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 106 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹44,773.92 ₹44,773.92
₹39,013.53 ₹3,90,135.30
₹39,003.28 ₹8,19,068.88

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Display Drivers & Controllers
RoHS:  
DLP670RE
Digital Micromirror Devices
WUXGA
0 C
+ 70 C
SMD/SMT
CPGA-350
Brand: Texas Instruments
Operating Frequency: 460 MHz
Operating Supply Current: 1.1 A
Product Type: Display Drivers & Controllers
Factory Pack Quantity: 21
Subcategory: Driver ICs
Supply Voltage - Max: 3.45 V
Supply Voltage - Min: 3.15 V
Tradename: DLP
Type: WUXGA Digital Micromirror Device
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

DLP670RE Digital Micromirror Device (DMD)

Texas Instruments DLP670RE Digital Micromirror Device (DMD) is a digitally controlled micro-electromechanical system (MEMS) spatial light modulator (SLM) that enables bright, affordable DLP 0.67 WUXGA display solutions. The Texas Instruments DLP670RE DMD, together with the DLPC4430 display controller, the DLPA100 controller power, and the motor driver provides the capability to achieve high-performance systems and is an excellent fit for display applications that require higher resolution and 16:10 aspect ratio, high brightness, and system simplicity.

DLP® Devices

Texas Instruments DLP® technology enables innovative optical solutions that disrupt existing end equipment and create new markets. The DLP chip, or Digital Micromirror Device (DMD), is an array of micromirrors that can be used for high-speed, efficient, and reliable spatial light modulation. Not only a leader in consumer projection, but DLP is also redefining industrial, medical, telecom, security, and many other applications. This technology helps customers reduce design cycles and deliver disruptive products.