DM383AAAR21

595-DM383AAAR21
DM383AAAR21

Mfr.:

Description:
Digital Signal Processors & Controllers - DSP, DSC DaVinci Digital Media Processor

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Digital Signal Processors & Controllers - DSP, DSC
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
DSPs
ARM Cortex A8
1 Core
1 GHz
BGA-609
64 kB
32 kB
32 kB
830 mV to 1.35 V
DM383
SMD/SMT
0 C
+ 95 C
Tray
Brand: Texas Instruments
Data Bus Width: 32 bit
I/O Voltage: 1.35 V, 1.5 V, 1.8 V, 3.3 V
Instruction Type: Fixed Point
Interface Type: CAN, I2C, McASP, SATA, SPI, UART, USB
Moisture Sensitive: Yes
Number of Timers/Counters: 8 Timer
Processor Series: DaVinci
Product Type: DSP - Digital Signal Processors & Controllers
Factory Pack Quantity: 90
Subcategory: Embedded Processors & Controllers
Supply Voltage - Max: 1.35 V
Supply Voltage - Min: 830 mV
Watchdog Timers: Watchdog Timer
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319000
CAHTS:
8542310000
USHTS:
8542310035
JPHTS:
854231033
KRHTS:
8542311000
TARIC:
8542319000
MXHTS:
8542310302
ECCN:
5A992.C
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.