DP83630SQ/NOPB

Texas Instruments
926-DP83630SQ/NOPB
DP83630SQ/NOPB

Mfr.:

Description:
Ethernet ICs IEEE 1588 precision- time protocol (PTP) A 926-DP83630SQE/NOPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,310

Stock:
1,310 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹1,343.66 ₹1,343.66
₹1,060.39 ₹10,603.90
₹989.57 ₹24,739.25
₹911.30 ₹91,130.00
₹910.37 ₹2,27,592.50
₹857.26 ₹4,28,630.00
Full Reel (Order in multiples of 1000)
₹832.10 ₹8,32,100.00
2,000 Quote
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹1,343.66
Min:
1
Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹1,145.18
Min:
1

Similar Product

Texas Instruments DP83630SQE/NOPB
Texas Instruments
Ethernet ICs PHYTER-IEEE 1588 Pro tocol Transceiver A A 926-DP83630SQ/NOPB

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Ethernet ICs
RoHS:  
SMD/SMT
WQFN-48
Ethernet Transceivers
10BASE-T, 100BASE-FX/TX
1 Transceiver
10 Mb/s, 100 Mb/s
MII, RMII
3.3 V
- 40 C
+ 85 C
DP83630
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Development Kit: DP83630-EVK/NOPB
Moisture Sensitive: Yes
Pd - Power Dissipation: 290 mW
Product Type: Ethernet ICs
Factory Pack Quantity: 1000
Subcategory: Communication & Networking ICs
Supply Current - Max: 105 mA
Tradename: PHYTER
Unit Weight: 144 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
5A991.b.1
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.