DRV5011ADDBZR

Texas Instruments
595-DRV5011ADDBZR
DRV5011ADDBZR

Mfr.:

Description:
Board Mount Hall Effect/Magnetic Sensors Small size (availabl e in WCSP and X2SON A 595-DRV5011ADDBZT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5,331

Stock:
5,331 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹34.48 ₹34.48
₹29.82 ₹149.10
₹26.18 ₹261.80
₹24.88 ₹1,244.00
₹23.57 ₹2,357.00
₹21.15 ₹10,575.00
₹20.31 ₹20,310.00
₹17.61 ₹35,220.00
Full Reel (Order in multiples of 3000)
₹17.15 ₹51,450.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹78.27
Min:
1

Similar Product

Texas Instruments DRV5011ADDBZT
Texas Instruments
Board Mount Hall Effect/Magnetic Sensors Small size (available in WCSP and X2SON), low voltage (up to 5.5-V) Hall effect latch 3-SOT-23 -40 to 135
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Board Mount Hall Effect/Magnetic Sensors
RoHS:  
Digital Hall-Effect Sensor
2.3 mA
20 mA
0.6 mT to 3.8 mT
- 3.8 mT to - 0.6 mT
2.5 V to 5.5 V
- 40 C
+ 135 C
SMD/SMT
SOT-23-3
DRV5011
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Output Type: Push-Pull Output Driver
Product Type: Board Mount Hall Effect / Magnetic Sensors
Sensitivity: +/- 2 mT
Factory Pack Quantity: 3000
Subcategory: Sensors
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 2.5 V
Termination Style: SMD/SMT
Unit Weight: 9.700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
853650090
TARIC:
8542399000
MXHTS:
8542399999
BRHTS:
85365090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Thailand
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

DRV5011 3.8mT 5.5V Hall Effect Latches

Texas Instruments DRV5011 3.8mT 5.5V Hall Effect Latch has an efficient low-voltage architecture and is designed for motors and other rotary systems. More compact systems are enabled by the output being a push-pull driver that requires no pull-up resistor. The device drives a low voltage when a south magnetic pole is near the top of the package, and the BOP threshold is exceeded. The output stays low until a north pole is applied and the BRP threshold is crossed. This causes the output to drive a high voltage. The DRV5011 provides robust switching with the integrated Hysteresis separating BOP and BRP. Then alternating north and south poles are required to toggle the output. The device operates consistently across a wide ambient temperature range of –40°C to +135°C.