DRV5032ZEDBZT

595-DRV5032ZEDBZT
DRV5032ZEDBZT

Mfr.:

Description:
Board Mount Hall Effect/Magnetic Sensors Low power (5 Hz, <1uA), low voltage (up to 5.5V) switch 3-SOT-23 -40 to 85

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,619

Stock:
1,619 Can Dispatch Immediately
Quantities greater than 1619 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹82.00 ₹82.00
₹73.15 ₹365.75
₹46.87 ₹468.70
₹42.86 ₹2,143.00
₹42.40 ₹4,240.00
Full Reel (Order in multiples of 250)
₹42.40 ₹10,600.00
₹42.30 ₹21,150.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹37.27
Min:
1

Similar Product

Texas Instruments DRV5032ZEDBZR
Texas Instruments
Board Mount Hall Effect/Magnetic Sensors Ultra-Low Power 1.65 V to 5.5V A 595-DRV A 595-DRV5032ZEDBZT

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Board Mount Hall Effect/Magnetic Sensors
RoHS:  
SMD/SMT
SMD/SMT
DRV5032
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Maximum Operating Temperature: + 85 C
Maximum Output Current: 5 mA
Minimum Operating Temperature: - 40 C
Operating Point Min/Max: 33 mT to 63 mT
Operating Supply Current: 2.3 uA
Operating Supply Voltage: 1.65 V to 5.5 V
Output Type: Open Drain
Output Voltage: 5.5 V
Package/Case: SOT-23-3
Product Type: Board Mount Hall Effect / Magnetic Sensors
Release Point Min/Max (Brp): 30 mT to 58 mT
Factory Pack Quantity: 250
Subcategory: Sensors
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 1.65 V
Type: Omnipolar
Unit Weight: 11 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
9031809090
CAHTS:
8542390000
USHTS:
8542390090
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.