DRV5055Z1QDBZT

595-DRV5055Z1QDBZT
DRV5055Z1QDBZT

Mfr.:

Description:
Board Mount Hall Effect/Magnetic Sensors Ratiometric linear hall effect sensor with analog output 3-SOT-23 -40 to 125

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,298

Stock:
1,298 Can Dispatch Immediately
Quantities greater than 1298 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹176.11 ₹176.11
₹118.34 ₹1,183.40
₹99.70 ₹9,970.00
Full Reel (Order in multiples of 250)
₹99.70 ₹24,925.00
₹95.04 ₹47,520.00
₹94.11 ₹4,70,550.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹94.11
Min:
1

Similar Product

Texas Instruments DRV5055Z1QDBZR
Texas Instruments
Board Mount Hall Effect/Magnetic Sensors Ratiometric linear h all effect sensor w A 595-DRV5055Z1QDBZT

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Board Mount Hall Effect/Magnetic Sensors
RoHS:  
Linear Hall Effect
6 mA
1 mA
+/- 21 mT, +/- 22 mT
3.3 V, 5 V
- 40 C
+ 125 C
SMD/SMT
DRV5055
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Product Type: Board Mount Hall Effect / Magnetic Sensors
Factory Pack Quantity: 250
Subcategory: Sensors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8542390090
TARIC:
8542399000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.