DRV5825PRHBR

Texas Instruments
595-DRV5825PRHBR
DRV5825PRHBR

Mfr.:

Description:
Audio Amplifiers 4.5-V to 26.4-V 7.5 -A stereo 15-A mono

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4,866

Stock:
4,866 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 4866 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹421.17 ₹421.17
₹381.11 ₹3,811.10
₹351.29 ₹8,782.25
₹318.68 ₹31,868.00
₹302.84 ₹75,710.00
₹293.52 ₹1,46,760.00
₹289.79 ₹2,89,790.00
Full Reel (Order in multiples of 3000)
₹285.13 ₹8,55,390.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Audio Amplifiers
RoHS:  
Class-D
1 %
VQFN-32
4.5 V
26.4 V
- 25 C
+ 85 C
SMD/SMT
DRV5825P
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Input Type: Digital
Moisture Sensitive: Yes
Number of Channels: 2 Channel
Operating Supply Current: 17.5 mA
Product: Audio Line Drivers / Receivers
Product Type: Audio Amplifiers
Shutdown: Shutdown
Factory Pack Quantity: 3000
Subcategory: Audio ICs
Supply Type: Single
Type: Piezo Sounder Driver
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542339000
USHTS:
8542330001
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

DRV5825P Class-D Audio Amplifier

Texas Instruments DRV5825P Class-D Audio Amplifier is a stereo high-performance closed-loop Class-D amplifier with an integrated audio processor with up to 96kHz architecture. The powerful audio DSP core supports advanced audio processing. An integrated SRC (Sample rate convertor) detects the input sample rate change. Then, the Texas Instruments DRV5825P auto converts to the target sample rate, which DSP is running to avoid any audio artifacts. This process flow supports 2×15 BQs, adaptive I/V limiter based on Piezo speaker impedance and LC filter model, full-band AGL (Automatic Gain Limiter), and THD manager (Clipper).