DRV603PWR

Texas Instruments
595-DRV603PWR
DRV603PWR

Mfr.:

Description:
Audio Amplifiers 2Vrms DIRECTPATH Var Inp Gain Line Drvr A 595-DRV603PW

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3,342

Stock:
3,342 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹78.27 ₹78.27
₹62.62 ₹626.20
₹58.80 ₹1,470.00
₹54.04 ₹5,404.00
₹42.58 ₹10,645.00
₹37.37 ₹18,685.00
₹33.64 ₹33,640.00
Full Reel (Order in multiples of 2000)
₹26.46 ₹52,920.00
₹25.53 ₹1,02,120.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
₹263.70
Min:
1

Similar Product

Texas Instruments DRV603PW
Texas Instruments
Audio Amplifiers 2Vrms DIRECTPATH Var Inp Gain Line Drvr A 595-DRV603PWR

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Audio Amplifiers
RoHS:  
Class-AB
0.002 %
TSSOP-14
3 V
5.5 V
- 40 C
+ 85 C
SMD/SMT
DRV603
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Development Kit: DRV603EVM
Operating Supply Current: 11 mA
Product: Audio Line Drivers / Receivers
Product Type: Audio Amplifiers
SR - Slew Rate: 4.5 V/us
Factory Pack Quantity: 2000
Subcategory: Audio ICs
Type: 2-Channel Stereo
Vos - Input Offset Voltage: 1 mV
Unit Weight: 59 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542339000
CAHTS:
8542390000
USHTS:
8542330001
JPHTS:
8542390990
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Taiwan
Country of Diffusion:
United States
The country is subject to change at the time of shipment.