DRV8212EVM

Texas Instruments
595-DRV8212EVM
DRV8212EVM

Mfr.:

Description:
Power Management IC Development Tools DRV8212 low voltage H-bridge motor drive

This item may require additional fees and documentation. Customs delays may also occur.

In Stock: 4

Stock:
4 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹5,479.92 ₹5,479.92

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management IC Development Tools
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
REACH - SVHC:
Evaluation Modules
Motor/Motion Controller & Driver
1.65 V to 11 V
DRV8212
DRV8212
Brand: Texas Instruments
For Use With: Low Voltage H-Bridge Motor Driver
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8473302000
USHTS:
8473301180
TARIC:
8473302000
MXHTS:
8473300401
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
United States
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

DRV821xEVM Evaluation Modules

Texas Instruments DRV821xEVM Evaluation Modules are a complete solution for evaluating the DRV821x/8220 H-bridge motor drivers. The DRV821x/8220 are integrated motor drivers with four N-channel power FETs, charge pump regulator, and protection circuitry.