DRV8256EPWPR

Texas Instruments
595-DRV8256EPWPR
DRV8256EPWPR

Mfr.:

Description:
Motor/Motion/Ignition Controllers & Drivers 50-V 8-A H-bridge m otor drivers with in

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5,711

Stock:
5,711 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹359.67 ₹359.67
₹268.36 ₹2,683.60
₹245.06 ₹6,126.50
₹219.90 ₹21,990.00
₹207.79 ₹51,947.50
₹203.13 ₹1,01,565.00
₹192.88 ₹1,92,880.00
Full Reel (Order in multiples of 2500)
₹185.43 ₹4,63,575.00
₹184.50 ₹9,22,500.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Motor/Motion/Ignition Controllers & Drivers
RoHS:  
Brushed DC Motor Drivers
Half Bridge
8 A
4 mA
- 40 C
+ 125 C
SMD/SMT
HTSSOP-28
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Moisture Sensitive: Yes
Product Type: Motor / Motion / Ignition Controllers & Drivers
Series: DRV8256
Factory Pack Quantity: 2500
Subcategory: PMIC - Power Management ICs
Supply Voltage - Max: 48 V
Supply Voltage - Min: 4.5 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
USHTS:
8542390090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

DRV8256E/DRV8256P H-Bridge Motor Drivers

Texas Instruments DRV8256E/DRV8256P H-Bridge Motor Drivers are single H-bridge motor drivers for a wide variety of industrial applications. The devices integrate an N-channel H-bridge, charge pump regulator, current sensing and regulation, and protection circuitry. Integrated current sensing allows the driver to regulate the motor inrush current during start-up and high load events. A current limit can be set with an adjustable external voltage reference. The integrated current sensing uses an internal current mirror architecture, removing the need for a large power shunt resistor, saving board area, and reducing system cost. A low-power sleep mode is provided to achieve an ultra-low quiescent current draw by shutting down most of the internal circuitry. Internal protection features are provided for supply undervoltage lockout (UVLO), charge pump undervoltage (CPUV), output overcurrent (OCP), and device overtemperature (TSD). Fault conditions in the Texas Instruments DRV8256E/DRV8256P are indicated on nFAULT.

DRV8873/DRV8873-Q1 H-Bridge Motor Drivers

Texas Instruments DRV8873/DRV8873-Q1 H-Bridge Motor Driver is an integrated driver IC for driving a brushed DC motor in industrial and automotive applications. Two logic inputs control the H-bridge driver, which consists of four N-channel MOSFETs that drive motors bi-directionally with up to 10A peak current. The device operates from a single power supply and supports a wide input supply range from 4.5V to 38V. A PH/EN or PWM interface allows simple interfacing to controller circuits. Alternatively, independent half-bridge control is available to drive two solenoid loads. A current mirror allows the controller to monitor the load current. This mirror approximates the current through the high-side FETs and does not require a high-power resistor for sensing the current.