DRV8302DCAR

Texas Instruments
595-DRV8302DCAR
DRV8302DCAR

Mfr.:

Description:
Motor/Motion/Ignition Controllers & Drivers 3-PHASE BRUSHLESS MO TOR PRE-DRIVER A 59 A 595-DRV8302DCA

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,324

Stock:
1,324 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹589.83 ₹589.83
₹483.60 ₹4,836.00
₹455.65 ₹11,391.25
₹424.90 ₹42,490.00
₹407.20 ₹1,01,800.00
₹405.33 ₹2,02,665.00
₹397.88 ₹3,97,880.00
Full Reel (Order in multiples of 2000)
₹392.29 ₹7,84,580.00
4,000 Quote
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
₹830.23
Min:
1

Similar Product

Texas Instruments DRV8302DCA
Texas Instruments
Motor/Motion/Ignition Controllers & Drivers 3-PHASE BRUSHLESS MO TOR PRE-DRIVER A 59 A 595-DRV8302DCAR

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Motor/Motion/Ignition Controllers & Drivers
RoHS:  
Brushless DC Motor Controllers
3 Phase
1.7 A
15 mA
- 40 C
+ 125 C
SMD/SMT
HTSSOP-56
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Moisture Sensitive: Yes
Number of Outputs: 2 Output
Product Type: Motor / Motion / Ignition Controllers & Drivers
Series: DRV8302
Factory Pack Quantity: 2000
Subcategory: PMIC - Power Management ICs
Supply Voltage - Max: 60 V
Supply Voltage - Min: 6 V
Unit Weight: 237 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542391090
CAHTS:
8542390000
USHTS:
8542310030
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
8471600499
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Taiwan
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

DRV8302 Three Phase Pre-Driver

Texas Instruments DRV8302 Three-Phase Pre-Driver is a gate driver IC for three-phase motor drive applications. The DRV8302 Three-Phase Pre-Driver provides three half-bridge drivers, each capable of driving two N-type MOSFETs, one for the high side and one for the low side. This device supports up to 2.3A sink and 1.7A source peak current capability and needs only a single power with a wide range from 8 to 60V.

DRV8x Integrated Motor Drivers

Texas Instruments DRV8x motor drivers are intended to drive an electromagnetic machine, such as a brushed or brushless motor, stepper motor, or other electromechanical actuator. The TI DRV8x family of integrated motor drivers enable designers to quickly and easily spin their motors, reducing time to market and greatly simplifying design. By integrating the gate drive circuitry, sense amps, protection, FETS, industry standard control interfaces, and drive algorithms, the design complexity, board space, and time to spin a motor have all be greatly reduced. With on-chip protection including overcurrent, thermal, shoot-through, and undervoltage, the DRV8x family is robust, reliable, and fully protected.