DRV8311HRRWR

Texas Instruments
595-DRV8311HRRWR
DRV8311HRRWR

Mfr.:

Description:
Motor/Motion/Ignition Controllers & Drivers 24-V abs max 3 to 2 0-V three-phase bru

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4,022

Stock:
4,022 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 5000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹165.86 ₹165.86
₹121.13 ₹1,211.30
₹110.88 ₹2,772.00
₹98.77 ₹9,877.00
₹92.16 ₹23,040.00
₹88.61 ₹44,305.00
₹88.15 ₹88,150.00
₹82.74 ₹2,06,850.00
Full Reel (Order in multiples of 5000)
₹80.69 ₹4,03,450.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Motor/Motion/Ignition Controllers & Drivers
RoHS:  
Fan / Motor Controllers / Drivers
5 A
- 40 C
+ 150 C
SMD/SMT
WQFN-24
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Development Kit: DRV8311HEVM
Moisture Sensitive: Yes
Number of Outputs: 1 Output
Operating Frequency: 200 kHz
Product Type: Motor / Motion / Ignition Controllers & Drivers
Series: DRV8311
Factory Pack Quantity: 5000
Subcategory: PMIC - Power Management ICs
Supply Voltage - Max: 20 V
Supply Voltage - Min: 3 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
China
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

DRV8311 3-Phase Brushless-DC Motor Driver

Texas Instruments DRV8311 3-Phase Brushless-DC Motor Driver provides three integrated MOSFET half-H-bridges for driving a three-phase brushless DC (BLDC) motor for 5V, 9V, 12V, or 18V DC rails or 1S to 4S battery-powered applications. The device integrates three current-sense amplifiers (CSA) with an integrated current-sense for sensing the three-phase currents of BLDC motors to achieve optimum FOC and current-control system implementation.