DRV8328DRUYR

Texas Instruments
595-DRV8328DRUYR
DRV8328DRUYR

Mfr.:

Description:
Gate Drivers 60 V 1000/2000 mA 3- phase gate driver 2

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4,577

Stock:
4,577 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 5000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹249.72 ₹249.72
₹186.36 ₹1,863.60
₹170.52 ₹4,263.00
₹152.82 ₹15,282.00
₹144.43 ₹36,107.50
₹139.77 ₹69,885.00
₹134.18 ₹1,34,180.00
₹133.25 ₹3,33,125.00
Full Reel (Order in multiples of 5000)
₹127.66 ₹6,38,300.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Gate Drivers
RoHS:  
Half-Bridge Drivers
High-Side, Low-Side
SMD/SMT
WQFN-28
6 Driver
6 Output
1 A, 2 A
4.5 V
60 V
Non-Inverting
- 40 C
+ 125 C
DRV8328
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Off Time - Max: 20 us
Operating Supply Current: 5 mA
Product Type: Gate Drivers
Propagation Delay - Max: 135 ns, 140 ns
Factory Pack Quantity: 5000
Subcategory: PMIC - Power Management ICs
Technology: Si
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
USHTS:
8542390090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

DRV8328 60V 3-Phase Gate Driver

Texas Instruments DRV8328 60V 3-Phase Gate Driver is an integrated gate driver for three-phase applications. The devices provide three half-bridge gate drivers, each capable of driving high-side and low-side N-channel power MOSFETs. The device generates the correct gate drive voltages using an internal charge pump and enhances the high-side MOSFETs using a bootstrap circuit. A trickle charge pump is included to support a 100% duty cycle. The Gate Drive architecture supports peak gate drive currents up to 1A source and 2A sink. The DRV8328 can operate from a single power supply and supports a wide input supply range of 4.5V to 60V.