DRV8428PPWPR

Texas Instruments
595-DRV8428PPWPR
DRV8428PPWPR

Mfr.:

Description:
Motor/Motion/Ignition Controllers & Drivers 35-V 1-A bipolar st epper or dual brushe

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 7,313

Stock:
7,313 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹291.65 ₹291.65
₹217.11 ₹2,171.10
₹198.47 ₹4,961.75
₹177.97 ₹17,797.00
₹168.66 ₹42,165.00
₹164.93 ₹82,465.00
₹156.54 ₹1,56,540.00
Full Reel (Order in multiples of 3000)
₹150.02 ₹4,50,060.00
₹148.16 ₹8,88,960.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Motor/Motion/Ignition Controllers & Drivers
RoHS:  
Brushed DC Motor Drivers
Half Bridge
700 mA
3.8 mA
- 40 C
+ 125 C
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Moisture Sensitive: Yes
Product Type: Motor / Motion / Ignition Controllers & Drivers
Series: DRV8428E
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Supply Voltage - Max: 33 V
Supply Voltage - Min: 4.2 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
USHTS:
8542310030
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

DRV8428E/DRV8428P Dual H-Bridge Motor Drivers

Texas Instruments DRV8428E/DRV8428P Dual H-Bridge Motor Drivers are dual H-bridge motor drivers for various industrial applications. The devices can drive two DC motors or a bipolar stepper motor. The Texas Instruments DRV8428E/DRV8428P can drive up to 1A full-scale or 0.7A RMS output current (dependent on PCB design). The output stage of the driver consists of N-channel power MOSFETs configured as two full H-bridges, current sensing and regulation, and protection circuitry. The integrated current sensing uses an internal current mirror architecture, removing the need for a large power shunt resistor. This feature saves the board area and reduces system costs. A low-power sleep mode is provided to achieve an ultra-low quiescent current draw by shutting down most of the internal circuitry. Internal protection features are provided for supply undervoltage lockout (UVLO), output overcurrent (OCP), and device overtemperature (TSD).