DRV8701EVM

Texas Instruments
595-DRV8701EVM
DRV8701EVM

Mfr.:

Description:
Power Management IC Development Tools DRV8701 Eval Module

This item may require additional fees and documentation. Customs delays may also occur.

In Stock: 23

Stock:
23 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹5,479.92 ₹5,479.92

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management IC Development Tools
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:
Evaluation Modules
Motor/Motion Controller & Driver
5.9 V to 45 V
DRV8701
DRV8701
Brand: Texas Instruments
Description/Function: Full bridge brushed DC motor gate driver evaluation module
For Use With: MSP430G2553
Interface Type: USB
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 281.520 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
TARIC:
8473302000
MXHTS:
8473300401
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
United States
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

DRV8701EVM Evaluation Module

Texas Instruments DRV8701EVM Evaluation Module serves as an evaluation kit to demonstrate the DRV8701 H-bridge gate driver. An MSP430G2553 is used to control the speed and direction of the motor, while also monitoring the motor current from the DRV8701. The power stage is created using the DRV8701 H-bridge gate driver and CSD18532Q5B N-channel NexFETTM power MOSFETs. The evaluation module is a high-performance, power-efficient, and cost-effective platform that speeds development for a quicker time to market. A user friendly application is provided to quickly get the evaluation module operating with minimal external equipment.