DRV8801PWP

595-DRV8801PWP
DRV8801PWP

Mfr.:

Description:
Motor/Motion/Ignition Controllers & Drivers Full Bridge Motor Dr vr A 595-DRV8801PWPR

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 422

Stock:
422 Can Dispatch Immediately
Quantities greater than 422 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹300.04 ₹300.04
₹225.50 ₹2,255.00
₹187.29 ₹4,682.25
₹178.91 ₹16,101.90
₹177.97 ₹96,103.80
₹173.31 ₹1,87,174.80
₹170.52 ₹3,68,323.20
₹168.66 ₹9,10,764.00

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹218.97
Min:
1

Similar Product

Texas Instruments DRV8876RGTR
Texas Instruments
Motor/Motion/Ignition Controllers & Drivers 40-V 3.5-A H-bridge motor driver with i

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Motor/Motion/Ignition Controllers & Drivers
RoHS:  
Brushed DC Motor Drivers
Full Bridge
2.8 A
6 mA
- 40 C
+ 85 C
SMD/SMT
HTSSOP-16
Tube
Brand: Texas Instruments
Development Kit: DRV8801EVM
Moisture Sensitive: Yes
Number of Outputs: 1 Output
Product Type: Motor / Motion / Ignition Controllers & Drivers
Series: DRV8801
Factory Pack Quantity: 90
Subcategory: PMIC - Power Management ICs
Supply Voltage - Max: 36 V
Supply Voltage - Min: 8 V
Unit Weight: 62.700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542310030
JPHTS:
8542390990
TARIC:
8542319000
MXHTS:
8542310399
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.