DRV8806PWPR

Texas Instruments
595-DRV8806PWPR
DRV8806PWPR

Mfr.:

Description:
Motor/Motion/Ignition Controllers & Drivers 2.0A Unipolar Step- per Motor A 595-DRV8 A 595-DRV8806PWP

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 10,624

Stock:
10,624 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹305.63 ₹305.63
₹229.22 ₹2,292.20
₹209.66 ₹5,241.50
₹189.16 ₹18,916.00
₹178.91 ₹44,727.50
₹176.11 ₹88,055.00
Full Reel (Order in multiples of 2000)
₹164.00 ₹3,28,000.00
₹160.27 ₹6,41,080.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
₹368.99
Min:
1

Similar Product

Texas Instruments DRV8806PWP
Texas Instruments
Motor/Motion/Ignition Controllers & Drivers 2.0A Unipolar Step- per Motor A 595-DRV8806PWPR
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Motor/Motion/Ignition Controllers & Drivers
RoHS:  
Stepper Motor Controllers / Drivers
Solenoid Driver
2 A
1.6 mA
- 40 C
+ 85 C
SMD/SMT
HTSSOP-16
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Moisture Sensitive: Yes
Number of Outputs: 4 Output
Product Type: Motor / Motion / Ignition Controllers & Drivers
Series: DRV8806
Factory Pack Quantity: 2000
Subcategory: PMIC - Power Management ICs
Supply Voltage - Max: 40 V
Supply Voltage - Min: 8.2 V
Unit Weight: 62.700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542391000
CAHTS:
8542390000
USHTS:
8542310030
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

DRV8x Integrated Motor Drivers

Texas Instruments DRV8x motor drivers are intended to drive an electromagnetic machine, such as a brushed or brushless motor, stepper motor, or other electromechanical actuator. The TI DRV8x family of integrated motor drivers enable designers to quickly and easily spin their motors, reducing time to market and greatly simplifying design. By integrating the gate drive circuitry, sense amps, protection, FETS, industry standard control interfaces, and drive algorithms, the design complexity, board space, and time to spin a motor have all be greatly reduced. With on-chip protection including overcurrent, thermal, shoot-through, and undervoltage, the DRV8x family is robust, reliable, and fully protected.

DRV8806 Quad Serial Interface Low-Side Driver IC

Texas Instruments DRV8806 provides a 4-channel low side driver with overcurrent protection. This TI low-side driver has built-in diodes to clamp turn-off transients generated by inductive loads and can be used to drive unipolar stepper motors, DC motors, relays, solenoids, or other loads. DRV8806 can supply up to 2A (single channel on) or 1A (all channels on) continuous output current (with adequate PCB heatsinking at 25°C).  A serial interface is provided to control the output drivers. Fault status can be read through the serial interface. Multiple DRV8806 devices can be chained together to use a single serial interface.