DRV8872DDARQ1

Texas Instruments
595-DRV8872DDARQ1
DRV8872DDARQ1

Mfr.:

Description:
Motor/Motion/Ignition Controllers & Drivers 3.6A Brush DC Motor Drver W/Fault Report

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1

Stock:
1
Can Dispatch Immediately
On Order:
7,500
Expected 13-07-2026
Factory Lead Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1   Maximum: 350
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹352.22 ₹352.22
₹265.56 ₹2,655.60
₹244.13 ₹6,103.25
₹220.84 ₹22,084.00
₹208.72 ₹52,180.00
Full Reel (Order in multiples of 2500)
₹208.72 ₹5,21,800.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Motor/Motion/Ignition Controllers & Drivers
RoHS:  
Brushed DC Motor Drivers
Half Bridge
3.6 A
3 mA
- 40 C
+ 125 C
SMD/SMT
SO-PowerPad-8
AEC-Q100
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Load Voltage Rating: 45 V
Moisture Sensitive: Yes
Number of Outputs: 1 Output
Operating Frequency: 200 kHz
Output Voltage: 500 mV
Product Type: Motor / Motion / Ignition Controllers & Drivers
Series: DRV8872
Factory Pack Quantity: 2500
Subcategory: PMIC - Power Management ICs
Supply Voltage - Max: 45 V
Supply Voltage - Min: 6.8 V
Unit Weight: 97.700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

DRV8x Integrated Motor Drivers

Texas Instruments DRV8x motor drivers are intended to drive an electromagnetic machine, such as a brushed or brushless motor, stepper motor, or other electromechanical actuator. The TI DRV8x family of integrated motor drivers enable designers to quickly and easily spin their motors, reducing time to market and greatly simplifying design. By integrating the gate drive circuitry, sense amps, protection, FETS, industry standard control interfaces, and drive algorithms, the design complexity, board space, and time to spin a motor have all be greatly reduced. With on-chip protection including overcurrent, thermal, shoot-through, and undervoltage, the DRV8x family is robust, reliable, and fully protected.

DRV8872 3.6A Brushed DC Motor Driver

Texas Instruments DRV8872 3.6A Brushed DC Motor Driver is a brushed-DC motor driver for printers, appliances, industrial equipment, and other small machines. Two logic inputs control the H-bridge driver, which consists of four N-channel MOSFETs. These MOSFETs can control motors bidirectionally with up to 3.6A peak current. The inputs can be pulse-width modulated (PWM) to control motor speed, using a choice of current-decay modes. Setting both inputs low enters a low-power sleep mode. The DRV8872 features integrated current regulation, based on an internal reference voltage and the voltage on pin ISEN. These are proportional to the motor current through an external sense resistor. The ability to limit current to a known level can significantly reduce the system power requirements and bulk capacitance needed to maintain stable voltage, especially for motor startup and stall conditions.

DRV8872-Q1 Automotive Brushed DC Motor Driver

Texas Instruments DRV8872-Q1 Automotive Brushed DC Motor Driver is for infotainment, HUD projector adjustment, motorised shifter knobs, and piezo horn drivers. Two logic inputs control the H-bridge driver, which consists of four N-channel MOSFETs that provide bidirectional control of motors up to 3.6A peak current. The inputs can be pulse-width modulated (PWM) to control motor speed, using a choice of current-decay modes.
Learn more