DRV8873HEVM

Texas Instruments
595-DRV8873HEVM
DRV8873HEVM

Mfr.:

Description:
Power Management IC Development Tools DRV8873HEVM

This item may require additional fees and documentation. Customs delays may also occur.

In Stock: 7

Stock:
7 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹8,387.13 ₹8,387.13

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management IC Development Tools
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:
Evaluation Modules
Brushed DC Motion Controller
4.5 V to 38 V
DRV8873-Q1
DRV8873H
Brand: Texas Instruments
Output Current: 10 A
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 343.092 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
TARIC:
8473302000
MXHTS:
8473300401
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
United States
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

DRV8873xEVM/DRV8873x-Q1EVM Evaluation Modules

Texas Instruments DRV8873xEVM/DRV8873x-Q1EVM Driver Evaluation Modules (EVMs) facilitate control of the DRV8873, a brushed DC motor, and manipulation of various settings. The DRV8873 is an integrated driver IC for driving a brushed DC motor in automotive applications. Two logic inputs control the H-bridge driver, which consists of four N-channel MOSFETs that drive motors bi-directionally with up to 10A peak current.