DS90C032TM

926-DS90C032TM
DS90C032TM

Mfr.:

Description:
LVDS Interface IC LVDS quad CMOS diffe rential line receive A 926-DS90C032TM/NOPB

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5

Stock:
5 Can Dispatch Immediately
Quantities greater than 5 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹497.58 ₹497.58
₹434.22 ₹4,342.20
₹406.26 ₹10,156.50
₹372.72 ₹35,781.12
₹363.40 ₹1,04,659.20
₹358.74 ₹1,89,414.72
₹355.95 ₹3,58,797.60
₹355.02 ₹9,03,170.88
5,040 Quote

Similar Product

Texas Instruments DS90C032TMX/NOPB
Texas Instruments
LVDS Interface IC LVDS Quad CMOS Diff Line Recvr A 926-DS9 A 926-DS90C032TM/NOPB

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LVDS Interface IC
RoHS: N
CMOS, TTL
4 Driver
4 Receiver
155.5 Mb/s
LVDS
TTL
5.5 V
4.5 V
- 40 C
+ 85 C
SMD/SMT
SOIC-16
Tube
Brand: Texas Instruments
Input Voltage - Max: 100 mV
Input Voltage - Min: - 100 mV
Operating Supply Current: 11 mA
Operating Supply Voltage: 5 V
Pd - Power Dissipation: 1.025 W
Product Type: LVDS Interface IC
Propagation Delay Time: 5 ns
Series: DS90C032
Factory Pack Quantity: 48
Subcategory: Interface ICs
Unit Weight: 547.500 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.