DS90LV047ATMTC

926-DS90LV047ATMTC
DS90LV047ATMTC

Mfr.:

Description:
LVDS Interface IC 400-Mbps LVDS quad h igh-speed differenti A 926-DS90LV047ATMTCNO

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Similar Product

Texas Instruments DS90LV047ATMTCX/NOPB
Texas Instruments
LVDS Interface IC 3V LVDS Quad CMOS Di ff Line Dvr A 926-D A 926-DS90LV047ATMTCNO

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LVDS Interface IC
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS: N
LVDS
4 Driver
4 Receiver
400 Mb/s
CMOS, TTL
LVDS
3.6 V
3 V
- 40 C
+ 85 C
SMD/SMT
TSSOP-16
Tube
Brand: Texas Instruments
Operating Supply Current: 30 mA
Operating Supply Voltage: 3.3 V
Pd - Power Dissipation: 866 mW
Product Type: LVDS Interface IC
Propagation Delay Time: 1.7 ns
Series: DS90LV047A
Factory Pack Quantity: 92
Subcategory: Interface ICs
Unit Weight: 63 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.