DS91D180TMA/NOPB

Texas Instruments
926-DS91D180TMA/NOPB
DS91D180TMA/NOPB

Mfr.:

Description:
LVDS Interface IC 100MHz M-LVDS Line D vr/Recvr Pair A 926 A 926-DS91D180TMAXNOPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 17

Stock:
17 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹533.92 ₹533.92
₹407.20 ₹4,072.00
₹358.74 ₹8,968.50
₹339.18 ₹37,309.80
₹323.33 ₹88,915.75
₹313.08 ₹1,72,194.00
₹307.49 ₹3,21,327.05
₹300.97 ₹7,61,454.10

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LVDS Interface IC
RoHS:  
LVCMOS, LVTTL, MLVDS
2 Driver
2 Receiver
200 Mb/s
LVCMOS, LVTTL, M-LVDS
LVTTL, M-LVDS
3.6 V
3 V
- 40 C
+ 85 C
SMD/SMT
SOIC-14
Tube
Brand: Texas Instruments
Operating Supply Current: 29.5 mA
Operating Supply Voltage: 3.3 V
Pd - Power Dissipation: 1.1 W
Product Type: LVDS Interface IC
Propagation Delay Time: 5.5 ns
Series: DS91D180
Factory Pack Quantity: 55
Subcategory: Interface ICs
Unit Weight: 241 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.