DSLVDS1048PWR

Texas Instruments
595-DSLVDS1048PWR
DSLVDS1048PWR

Mfr.:

Description:
LVDS Interface IC 3.3-V LVDS quad chan nel high-speed diff A 595-DSLVDS1048PWT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 85

Stock:
85
Can Dispatch Immediately
On Order:
7,500
Expected 04-09-2026
Factory Lead Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹198.47 ₹198.47
₹147.22 ₹1,472.20
₹134.18 ₹3,354.50
₹120.20 ₹12,020.00
₹112.75 ₹28,187.50
₹109.95 ₹1,09,950.00
Full Reel (Order in multiples of 2500)
₹101.57 ₹2,53,925.00
₹98.77 ₹4,93,850.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹232.95
Min:
1

Similar Product

Texas Instruments DSLVDS1048PWT
Texas Instruments
LVDS Interface IC 3.3-V LVDS quad chan nel high-speed diff A 595-DSLVDS1048PWR

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LVDS Interface IC
RoHS:  
High-Speed Differential Line Driver
0 Driver
4 Receiver
400 Mb/s
LVDS
TTL
3.6 V
3 V
- 40 C
+ 85 C
SMD/SMT
TSSOP-16
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Operating Supply Current: 9 mA
Pd - Power Dissipation: 866 mW
Product: Line Drivers
Product Type: LVDS Interface IC
Propagation Delay Time: 2.7 ns
Series: DSLVDS1048
Factory Pack Quantity: 2500
Subcategory: Interface ICs
Unit Weight: 56.100 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
Taiwan
The country is subject to change at the time of shipment.

DSLVDS1048 LVDS Differential Line Receiver

Texas Instruments DSLVDS1048 LVDS High-Speed Differential Line Receiver is designed for applications requiring ultra-low power dissipation and high data rates. The device is designed to support data rates in excess of 400Mbps (200MHz) using Low Voltage Differential Signaling (LVDS) technology. The DSLVDS1048 accepts low voltage (350mV typical) differential input signals and translates them to 3V CMOS output levels. The receiver supports a TRI-STATE function that may be used to multiplex outputs. The receiver also supports open, shorted, and terminated (100Ω) input fail-safe. The receiver output is HIGH for all fail-safe conditions. The DSLVDS1048 has a flow-through pinout for an easy PCB layout.