F28384SZWTS

Texas Instruments
595-F28384SZWTS
F28384SZWTS

Mfr.:

Description:
ARM Microcontrollers - MCU C2000 32-bit MCU wi th connectivity mana

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
360
Expected 22-06-2026
Factory Lead Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹2,607.18 ₹2,607.18
₹2,039.71 ₹20,397.10
₹1,947.46 ₹48,686.50
₹1,740.60 ₹1,56,654.00
₹1,660.47 ₹4,48,326.90
₹1,580.33 ₹8,53,378.20
1,080 Quote

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: ARM Microcontrollers - MCU
RoHS:  
TMS320F28384S
SMD/SMT
BGA-337
ARM Cortex M4, C28x
512 kB, 1 MB
32 bit
12 bit, 16 bit
125 MHz, 200 MHz
169 I/O
96 kB, 172 kB
3.14 V
3.47 V
- 40 C
+ 125 C
Tray
Analogue Supply Voltage: 3.3 V
Brand: Texas Instruments
DAC Resolution: 12 bit
Data RAM Type: RAM
I/O Voltage: 3.3 V
Interface Type: CAN, I2C, SPI, USART, USB
Moisture Sensitive: Yes
Number of ADC Channels: 4 Channel
Number of Timers/Counters: 3 x 32 bit
Product: MCUs
Product Type: ARM Microcontrollers - MCU
Program Memory Type: Flash
Factory Pack Quantity: 90
Subcategory: Microcontrollers - MCU
Tradename: C2000
Watchdog Timers: Watchdog Timer
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319090
CAHTS:
8542310000
USHTS:
8542310025
TARIC:
8542319000
ECCN:
5A992.C
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Philippines
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

Processors

Texas Instruments Processors provide a comprehensive portfolio, proven software, and worldwide support, enabling industry-leading automotive and industrial solutions. TI is dedicated to advancing and optimizing today’s processors to meet tomorrow’s intelligence, performance, and cost requirements in automotive and industrial applications. Scalable hardware and software platforms with common code allow designers to seamlessly reuse and migrate across devices to protect future investment.

TMS320F2838x/TMS320F2838x-Q1 C2000 32-Bit MCUs

Texas Instruments TMS320F2838x/TMS320F2838x-Q1 C2000 32-Bit Microcontrollers (MCUs) are powerful 32-bit floating-point MCUs designed for advanced closed-loop control applications. The Texas Instruments F2838x/F2838x-Q1 supports a dual-core C28x architecture, and a new Connectivity Manager that offloads critical communication tasks, significantly boosting system performance. The integrated analog and control peripherals, with advanced connectivity peripherals like EtherCAT and Ethernet, also let designers consolidate real-time control and real-time communications architectures, reducing requirements for multi-controller systems.