F28M36P63C2ZWTT

Texas Instruments
595-F28M36P63C2ZWTT
F28M36P63C2ZWTT

Mfr.:

Description:
ARM Microcontrollers - MCU Concerto Microcntrlr

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 576

Stock:
576 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹4,036.56 ₹4,036.56
₹3,370.32 ₹33,703.20
₹2,988.28 ₹74,707.00
₹2,908.15 ₹2,61,733.50
₹2,843.85 ₹7,67,839.50

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: ARM Microcontrollers - MCU
RoHS:  
F28M36P63C2
SMD/SMT
NFBGA-289
ARM Cortex M3, C28x
512 kB, 1 MB
32 bit
12 bit
150 MHz
124 I/O
36 kB, 128 kB
3.3 V
3.3 V
- 40 C
+ 125 C
Tray
Brand: Texas Instruments
Data RAM Type: RAM
Interface Type: CAN, Ethernet, I2C, McBSP, SPI, UART, USB
Moisture Sensitive: Yes
Number of ADC Channels: 24 Channel
Number of Timers/Counters: 5 Timer
Processor Series: F28M36x
Product Type: ARM Microcontrollers - MCU
Program Memory Type: Flash
Factory Pack Quantity: 90
Subcategory: Microcontrollers - MCU
Unit Weight: 669.700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319090
CAHTS:
8473302000
USHTS:
8542310025
JPHTS:
854231039
KRHTS:
8542311000
TARIC:
8542319000
MXHTS:
8542310399
ECCN:
3A991.a.2
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Philippines
Country of Diffusion:
Taiwan
The country is subject to change at the time of shipment.

Processors

Texas Instruments Processors provide a comprehensive portfolio, proven software, and worldwide support, enabling industry-leading automotive and industrial solutions. TI is dedicated to advancing and optimizing today’s processors to meet tomorrow’s intelligence, performance, and cost requirements in automotive and industrial applications. Scalable hardware and software platforms with common code allow designers to seamlessly reuse and migrate across devices to protect future investment.