HD3SS212ZXHR

Texas Instruments
595-HD3SS212ZXHR
HD3SS212ZXHR

Mfr.:

Description:
Multiplexer Switch ICs 5.4-Gbps DisplayPort 1.2a 1-to-2 / 2-to- HD3SS212ZXHT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,486

Stock:
1,486 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹327.06 ₹327.06
₹246.00 ₹2,460.00
₹226.43 ₹5,660.75
₹204.06 ₹20,406.00
₹193.81 ₹48,452.50
₹191.02 ₹95,510.00
₹181.70 ₹1,81,700.00
Full Reel (Order in multiples of 2500)
₹175.18 ₹4,37,950.00
₹171.45 ₹8,57,250.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Multiplexer Switch ICs
RoHS:  
HD3SS212
Multiplexers
SMD/SMT
NFBGA-48
4 Channel
1 x 2:1
3 V
3.6 V
10 Ohms
350 ns
350 ns
- 40 C
+ 105 C
Reel
Cut Tape
MouseReel
Bandwidth: 5.4 GHz
Brand: Texas Instruments
Moisture Sensitive: Yes
Operating Supply Voltage: 3.3 V
Product Type: Multiplexer Switch ICs
Factory Pack Quantity: 2500
Subcategory: Switch ICs
Supply Current - Max: 5 mA
Supply Type: Single Supply
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8542390090
TARIC:
8542399000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Philippines
Country of Diffusion:
Germany
The country is subject to change at the time of shipment.

HD3SS212 5.4Gbps DisplayPort Differential Mux

Texas Instruments HD3SS212 5.4Gbps DisplayPort Differential Mux is a high-speed passive switch capable of switching two full DisplayPort 4-lane ports from one of two sources to one target location in an application. For DisplayPort applications that HD3SS212 also supports switching of the Auxiliary (AUX) and Hot Plug Detect (HPD) signals. HPD path is a buffer that requires a 125kΩ pull-down resistor on the HPDC line.