HPA00835RTER

Texas Instruments
595-HPA00835RTER
HPA00835RTER

Mfr.:

Description:
Switching Voltage Regulators 2.95V to 6V Input 4 A Synchronous Step-D

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
6 Weeks Estimated factory production time.
Minimum: 3000   Multiples: 3000
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 3000)
₹134.18 ₹4,02,540.00
₹131.38 ₹7,88,280.00

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
WQFN-16
Buck
800 mV to 4.5 V
4 A
1 Output
2.95 V
6 V
200 kHz to 2 MHz
- 40 C
+ 150 C
TPS54418
Reel
Brand: Texas Instruments
Moisture Sensitive: Yes
Product Type: Switching Voltage Regulators
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Tradename: SWIFT
Part # Aliases: TPS54418RTER
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.