INA185A3IDRLR

Texas Instruments
595-INA185A3IDRLR
INA185A3IDRLR

Mfr.:

Description:
Current Sense Amplifiers 26-V 350-kHz bi-di r ectional high-prec A 595-INA185A3IDRLT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 211

Stock:
211
Can Dispatch Immediately
On Order:
8,000
Expected 17-08-2026
Factory Lead Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 4000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹118.34 ₹118.34
₹85.63 ₹856.30
₹77.53 ₹1,938.25
₹68.58 ₹6,858.00
₹64.29 ₹16,072.50
₹61.78 ₹30,890.00
₹59.82 ₹59,820.00
₹58.89 ₹1,17,780.00
Full Reel (Order in multiples of 4000)
₹56.00 ₹2,24,000.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Current Sense Amplifiers
RoHS:  
INA185
1 Channel
150 kHz
- 200 mV to 26 V
100 dB
75 uA
25 uV
5.5 V
2.7 V
260 uA
0.05 %
- 40 C
+ 125 C
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
en - Input Voltage Noise Density: 40 nV/sqrt Hz
Gain V/V: 100 V/V
Ios - Input Offset Current: 50 nA
Product: Current Sense Amplifiers
Product Type: Current Sense Amplifiers
Shutdown: No Shutdown
SR - Slew Rate: 2 V/us
Factory Pack Quantity: 4000
Subcategory: Amplifier ICs
Unit Weight: 3.200 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542339000
USHTS:
8542330001
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Thailand
Country of Diffusion:
Japan
The country is subject to change at the time of shipment.

INA185 Current Sense Amplifier

Texas Instruments INA185 Current Sense Amplifier is designed for use in cost-sensitive space-constrained applications. This device is a bidirectional, current-sense amplifier (also called a current-shunt monitor). The INA185 senses voltage drop across a current-sense resistor at common-mode voltages from –0.2V to +26V, independent of the supply voltage. The INA185 integrates a matched resistor gain network in four fixed-gain device options: 20V/V, 50V/V, 100V/V, or 200V/V. This matched gain resistor network minimises gain error and reduces the temperature drift.