INA223AIDSKR

Texas Instruments
595-INA223AIDSKR
INA223AIDSKR

Mfr.:

Description:
Current Sense Amplifiers Ana Out Crnt Shunt & Vltg Instant Pwr Mo A 595-INA223AIDSKT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2,100

Stock:
2,100 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹275.81 ₹275.81
₹223.63 ₹2,236.30
₹204.06 ₹5,101.50
₹183.56 ₹18,356.00
₹173.31 ₹43,327.50
₹169.59 ₹84,795.00
₹161.20 ₹1,61,200.00
Full Reel (Order in multiples of 3000)
₹150.02 ₹4,50,060.00
₹147.22 ₹8,83,320.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Current Sense Amplifiers
RoHS:  
INA223
1 Channel
25 kHz
0 V to 26 V
100 dB
18 uA
100 uV
5.5 V
2.7 V
250 uA
0.2 %
- 40 C
+ 105 C
SMD/SMT
WSON-10
Reel
Cut Tape
MouseReel
Amplifier Type: Current Shunt Monitor
Brand: Texas Instruments
Development Kit: INA223EVM
Gain V/V: 20 V/V, 128 V/V, 300 V/V
Product: Current Sense Amplifiers
Product Type: Current Sense Amplifiers
Factory Pack Quantity: 3000
Subcategory: Amplifier ICs
Topology: Current Shunt Feedback
Unit Weight: 16.500 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542339000
CAHTS:
8542390000
USHTS:
8542330001
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

INA223 Voltage-Output Power Monitor

Texas Instruments INA223 Voltage-Output Power Monitor is a voltage-output device that monitors the current, bus voltage, and power of a supply line by sensing a voltage drop across a shunt at common-mode voltages from 0V to 26V. The common-mode voltage range of TI INA223 Power Monitor is independent of the supply voltage. The low offset of the Zerø-Drift architecture enables current sensing with maximum drops across the shunt as low as 10 mV, full-scale. INA223 includes a two-wire interface used for adjusting the configuration settings of the device.