INA2290A1IDGKT

595-INA2290A1IDGKT
INA2290A1IDGKT

Mfr.:

Description:
Current Sense Amplifiers Dual-channel 2.7-V t o 120-V 1.1-MHz u A DISC-BY-MFG-01/26

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 10

Stock:
10 Can Dispatch Immediately
Quantities greater than 10 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹691.40 ₹691.40
₹533.92 ₹5,339.20
₹494.79 ₹12,369.75
₹450.99 ₹45,099.00
Full Reel (Order in multiples of 250)
₹432.36 ₹1,08,090.00
₹431.42 ₹2,15,710.00
₹424.90 ₹4,24,900.00
₹413.72 ₹10,34,300.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Current Sense Amplifiers
RoHS:  
INA2290
2 Channel
1100 kHz
48 V
160 dB
20 uA
6 uV
20 V
2.7 V
370 uA
0.02 %
- 40 C
+ 125 C
SMD/SMT
VSSOP-8
Reel
Cut Tape
MouseReel
3 dB Bandwidth: 1.1 MHz
Amplifier Type: Ultra Precise Current Sense Amplifier
Brand: Texas Instruments
Development Kit: INA2290EVM
en - Input Voltage Noise Density: 50 nV/sqrt Hz
Gain V/V: 20 V/V
Moisture Sensitive: Yes
Output Type: Analog
Product: Current Sense Amplifiers
Product Type: Current Sense Amplifiers
Settling Time: 9 us
Shutdown: No Shutdown
SR - Slew Rate: 2 V/us
Factory Pack Quantity: 250
Subcategory: Amplifier ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542339000
USHTS:
8542330001
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.