INA280A3IDCKT

Texas Instruments
595-INA280A3IDCKT
INA280A3IDCKT

Mfr.:

Description:
Current Sense Amplifiers 2.7-V to 120-V 1.1- MHz high-precision A A 595-INA280A3IDCKR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 252

Stock:
252 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹259.97 ₹259.97
₹194.75 ₹1,947.50
₹177.97 ₹4,449.25
₹159.34 ₹15,934.00
Full Reel (Order in multiples of 250)
₹148.16 ₹37,040.00
₹145.36 ₹72,680.00
₹141.63 ₹1,41,630.00
₹138.84 ₹3,47,100.00
₹136.97 ₹6,84,850.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹220.84
Min:
1

Similar Product

Texas Instruments INA280A3IDCKR
Texas Instruments
Current Sense Amplifiers 2.7-V to 120-V 1.1- MHz high-precision A A 595-INA280A3IDCKT

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Current Sense Amplifiers
RoHS:  
INA280
1 Channel
900 kHz
2.7 V to 120 V
140 dB
20 uA
15 uV
20 V
2.7 V
370 uA
0.1 %
- 40 C
+ 125 C
SMD/SMT
SC-70-5
Reel
Cut Tape
MouseReel
3 dB Bandwidth: 900 kHz
Amplifier Type: Current Sense Amplifier
Brand: Texas Instruments
Development Kit: INA280EVM
Gain V/V: 100 V/V
Product: Current Sense Amplifiers
Product Type: Current Sense Amplifiers
PSRR - Power Supply Rejection Ratio: 1 µV/V
Settling Time: 9 us
Shutdown: No Shutdown
SR - Slew Rate: 2 V/µs
Factory Pack Quantity: 250
Subcategory: Amplifier ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542339000
USHTS:
8542330001
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

INA280/INA280-Q1 Current Sense Amplifier

Texas Instruments INA280/INA280-Q1 High-Precision Current Sense Amplifier is a current sense amplifier that can measure voltage drops across shunt resistors over a wide common-mode range from 2.7V to 120V. It is in a highly space-efficient SC-70 package with a PCB footprint of only 2.0mm × 2.1mm. The current measurement accuracy is achieved thanks to the combination of an ultra-low offset voltage of ±150µV (maximum), a small gain error of ±0.5% (maximum), and a high DC CMRR of 140 dB (typical). The INA280/INA280-Q1 is not only designed for DC current measurement but also high-speed applications (like fast overcurrent protection, for example) with a high bandwidth of 1.1MHz (at a gain of 20V/V) and an 85dB AC CMRR (at 50kHz).