ISO7420MD

Texas Instruments
595-ISO7420MD
ISO7420MD

Mfr.:

Description:
Digital Isolators Low Pwr Dual Channel Isolators A 595-ISO A 595-ISO7420MDR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 537

Stock:
537 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹923.41 ₹923.41
₹719.35 ₹7,193.50
₹622.44 ₹15,561.00
₹599.15 ₹44,936.25
₹580.51 ₹1,74,153.00
₹555.35 ₹5,83,117.50
3,000 Quote

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹795.76
Min:
1

Similar Product

Texas Instruments ISO7420MDR
Texas Instruments
Digital Isolators Low Pwr Dual Channel Isolators A 595-ISO A 595-ISO7420MD

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Digital Isolators
RoHS:  
ISO7420M
SMD/SMT
SOIC-8
2 Channel
Unidirectional
50 Mb/s
2500 Vrms
Capacitive Coupling
5 V
3.3 V
400 uA
9 ns
- 40 C
+ 125 C
Tube
Brand: Texas Instruments
Forward Channels: 2 Channel
Pd - Power Dissipation: 390 mW
Product Type: Digital Isolators
Reverse Channels: 0 Channel
Factory Pack Quantity: 75
Subcategory: Interface ICs
Type: General Purpose
Unit Weight: 540 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Taiwan
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

ISO7420 / ISO7420M Dual Digital Isolators

The Texas Instruments ISO7420 and ISO7420M dual digital isolators feature a highest signaling rate of up to 250 Mbps and low power consumption of 2.2mA at 25Mbps and 4.2mA at 100Mbps. When used with isolated power supplies, the TI ISO7420 and ISO7420M dual digital isolators prevent noise currents on a data bus or other circuit from entering the local ground and interfering with or damaging sensitive circuitry. These TI digital isolators have TTL input thresholds and require two supply voltages from 3V to 5.5V or any combination. All inputs are 5V tolerant when supplied from a 3V supply. The ISO7420 and ISO7420M are designed for use as optocoupler replacement in industrial fieldbus, servo control interface, motor control, power supplies, and battery packs.